Io Audio Technologies Professional XLR Cables

Io Audio Technologies Professional XLR Cables are designed using two stranded, 24AWG OFC conductors in a tight-pitch, twisted-pair configuration. The utilization of PE insulation reduces the capacitance, while a spiral copper shield offers excellent EMI and noise rejection. Between the conductors and shield is a conductive yarn that is designed to increase the flexibility of the cable. Io Audio Technologies Professional XLR Cables have a sturdy PVC jacket designed to take abuse in any environment.

Features

  • Tight pitch, twisted pair
  • Durable, locking connectors
  • Braided tinned copper shield
  • Low noise floor

Specifications

  • 2 conductors plus shield
  • 24AWG conductor size
  • 0.025Ω/m shield DC resistance
  • ≤14.3pF/ft capacitance between conductors
  • ≤24.9pF/ft capacitance between conductors and shields
  • 300V breakdown voltage
  • ≥17,700 flex life
  • ≥656.2N tensile strength
  • PE insulation
  • Spiraled shield
  • PVC jacket
  • -20°C to +60°C operating temperature range

Videos

게시일: 2023-10-24 | 갱신일: 2024-01-17