Inventek Systems Dual Band PCB Antenna
Inventek Systems Dual Band PCB Antenna is a high-efficiency antenna solution designed for 2.4GHz and 5Ghz Wi-Fi® and ISM band applications, such as WLAN products. It features a center-fed 90mm cable terminated with a U.FL/IPX connector. This low-profile, compact antenna from Inventek Systems is designed to be embedded into devices, eliminating the need for an external antenna.Features
- 2400Mhz to 2500MHz
- 2442MHz center frequency
- 100MHz minimum bandwidth
- 2 maximum VSWR
- 2.6dBi typical gain
- 79% typical efficiency
- 4900Mhz to 5900MHz
- 5400MHz center frequency
- 1000MHz minimum bandwidth
- 2 maximum VSWR
- 3.3dBi typical gain
- 79% typical efficiency
- FCC/CE/IE certified
- 40mm x 6mm x 0.5mm dimensions
- 90mm cable length
- U.FL/IPX connector
- 50Ω impedance
- Linear polarization
- Lead-free
- RoHS compliant
Dimensions
게시일: 2018-10-22
| 갱신일: 2022-11-03