특징
- 20A synchronous buck converter with PMBus control
- On-board transient load with adjustable di/dt
- Configurable through resistor pins
- Cascadable PMBus connectors
- Integrated LDOs for single rail solution
- Enable switch and power-good indicator
- All ceramics solution with SP capacitor footprint option
사양
- VIN = 4.75V to 14.5V
- VOUT = 1V/20A full load
- fSW = 400kHz
- Peak efficiency
- 89% at 12A/1VOUT/12VIN
- 94% at 6A/1.8VOUT/5VIN
- 1V ±8mV output regulation
- I/O capacitor rating: CIN - 16V; COUT - 4V
- 17mm x 17mm compact size
- With or without PMBus/SMBus/I²C Capability
게시일: 2016-04-05
| 갱신일: 2022-03-11