Infineon Technologies Ultra Compact PQFN HEXFET® Power MOSFETs
Infineon Ultra Compact PQFN HEXFET® Power MOSFETs deliver an ultra-compact, high density and efficient solution for a wide variety of lower power applications including smartphones, tablet PCs, camcorders, digital still cameras, notebook PC, server and network communications equipment.The PQFN HEXFET Power MOSFETs come in a 2mm x 2mm package and are available in 20V, 25V, and 30V with standard or logic level gate drive. These devices utilize low voltage N-Channel and P-Channel silicon technologies to offer very low on-resistance (RDS(on)), and high power density.
Features
- Low RDS(ON)
- Low thermal resistance
- 20V to 30V VDS
- 9.9A to 22.0A ID
- 1.1V to 4.0V VGS
- 4.2nC to 14nC QG
- 2.1W to 9.6W PD
- MSL1
- 2mm x 2mm PQFN package
- RoHS compliant
Applications
- Charge and discharge switch for battery applications
- System/load switch
Package Outline
게시일: 2012-02-03
| 갱신일: 2025-08-04