Infineon Technologies IFX25001 Low Dropout Voltage Regulators
Infineon Technologies IFX25001 Low Dropout Voltage Regulators are available in a 2.5V, 3.3V, 5.0V, 8.5V, or 10.0V output. They are capable of supplying continuous output current up to 400mA. The Infineon Technologies IFX25001 Low Dropout Voltage Regulators are also protected against overload, short circuit and over-temperature conditions. A wide input voltage range up to 45V enables the IFX25001 Low Dropout Voltage Regulators to operate in a large variety of applications such as appliances, HD televisions, game consoles, and network routers.Features
- Output Voltages: 2.5V, 3.3V, 5.0V, 8.5V, or 10.0V
- Output current up to 400mA
- Low current consumption
- Wide input voltage range up to 45V
- Low dropout voltage
- Output current limitation
- Reverse polarity protection
- Over-temperature shutdown
- Wide -40°C to 125°C temperature range
- Green product (RoHS compliant)
Applications
- Manufacturing Automation
- Appliances
- HDTV Televisions
- Game Consoles
- Network Routers
Block Diagram
Pin Assignments
게시일: 2012-03-22
| 갱신일: 2022-03-11