IDEC PS3V Switching Power Supplies

IDEC PS3V Switching Power Supplies are 15W to 150W metal frame power supplies available with screw or push-in terminals. The IDEC PS3V is suitable for downsizing equipment and is designed for use in a wide range of temperatures from -25°C to +70°C. Key applications include machine tools, food/packing machines, car facilities, agriculture facilities, and energy-related facilities.

Features

  • Suitable for downsizing of equipment
  • Suitable for use in a wide temperatures range from cold to hot (-25°C to +70°C operating temperature range)
  • One-step wiring with safe and efficient push-in connection
  • Screw terminal option in addition to push-in version
  • Complies with safety standards for various facilities other than factories
  • Vibration-resistant and maintenance-free with no retightening of screws needed

Applications

  • Machine tools
  • Car/agriculture/energy-related facilities
  • Food and packaging machines

Specifications

  • 15W to 150W power range
  • 5VDC to 24VDC output voltage range
  • 100VAC to 240VAC input voltage range
  • 3.0A to 6.5A output current range
게시일: 2022-03-17 | 갱신일: 2022-06-27