ICE Components Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

Features

  • Optimized for frequencies ranging from 10kHz to over 1MHz
  • -40°C to +125°C or +130°C operating temperature range
  • Meets UL 94V-0 requirements

Applications

  • Gate drive transformers
  • Pick and place
  • AC/DC converters
  • DC/DC converters
게시일: 2019-06-11 | 갱신일: 2023-03-21