iBASE Technology IB953 High-Performance Single Board Computers

iBASE Technology IB953 High-Performance Single Board Computers (SBCs) are powered by 11th Gen. Intel® Core™ processors (codenamed Tiger Lake). The IB953 SBCs feature a 5G compatible M.2 3052 socket and 11th Gen. Intel® Core™ and Celeron® processors built on 10nm SuperFin process. This process allows up to 25% faster performance and greater AI acceleration. Measuring 146mm x 102mm (5.8" x 4") in a compact footprint, the single board computers offer impressive I/O and computing performance, making them an ideal platform for a broad range of demanding applications in factory automation, machine vision, healthcare, as well as retail environments.

The IB953 from iBASE Technology supports high-speed interfaces to deliver reliable processing for business-critical data operations via 2x SATA III, 3x USB 2.0, 3x USB 3.1, 2x COM, and 3x M.2 sockets (NVMe and CNVi supported). Additionally, the SBCs feature 2x GbE ports, 2x DDR4-3200 slots, TPM (2.0) data encryption technology, ErP/EuP energy-saving function, and a wide-range 12VDC to 24VDC power input suitable for different industrial applications. Operating systems supported are Win10 (64-bit) and Linux Ubuntu (64-bit).

Features

  • Onboard 11th Gen Intel® Core™ i7 / i5 / i3 / Celeron® processor
  • 2x DDR4-3200 SO-DIMM, 64GB maximum
  • Supports 4x 4K displays (2x DisplayPort, eDP, and 24-bit dual-channel LVDS)
  • 2x Intel PCI-E GbE LAN
  • 3x USB 2.0, 3x USB 3.1, and 2x SATA III
  • 3x M.2 sockets (B-Key/E-Key and M-Key, NVMe and CNVi supported)
  • Watchdog timer, Digital I/O, TPM (2.0), and 5G compatible
  • 0°C to +60°C operating temperature range
  • 146mm x 102mm (5.8" x 4") dimensions
  • 15-year lifetime

Applications

  • Factory automation
  • Machine vision
  • Healthcare
  • Retail environments
게시일: 2021-05-12 | 갱신일: 2024-02-27