Hirose Electric MRF14 High Durability Non-Magnetic Connectors

Hirose Electric MRF14 High Durability Non-Magnetic Connectors are available in coaxial and signal types with low insertion/withdrawal force. The coaxial type connectors offer excellent high-frequency characteristics and small diameters for both the plug and jack. The small, lightweight signal connectors are available with through-hole soldering or cable mounting and can withstand up to 60,000 mating/unmating actions.

Features

  • Non-magnetic characteristics
  • Low insertion/withdrawal force
  • Customizable housing design
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • 60,000 mating cycle durability
  • PBT body material
  • Gold-plated contacts
  • RoHS compliant

Specifications

  • Coaxial Type
    • Excellent high-frequency characteristics
      • DC to 0.5GHz, 1.3 maximum V.S.W.R.
      • 0.5 to 1GHz, 1.5 maximum V.S.W.R.
    • Small ø3.84mm outer diameter for both plug and jack
    • Low insertion/withdrawal force
      • 1.5N/pin maximum insertion
      • 0.15N/pin minimum withdrawal
  • Signal Type
    • Small and lightweight contact
      • ø2.09mm outer diameter for male contacts, 0.35g to 0.62g in weight
      • ø2.04mm outer diameter for female contacts, 0.18g in weight
    • Variations
      • TH soldering type
      • Cable type
    • Low insertion/withdrawal force
      • 0.3N/pin nominal insertion
      • 0.02N/pin minimum withdrawal
게시일: 2015-05-13 | 갱신일: 2025-07-02