Hirose Electric EM12M Snap-In Lock Power Connectors

Hirose Electric EM12M Snap-In Lock Power Connectors support up to 90A using 22mm2 cables and offer 600VAC/DC rated voltage. These single-position connectors feature a quick and secure snap-in inertia lock, and the keying and colored housings prevent miswiring. The series operates within a temperature range of -25°C to +105°C. Hirose Electric EM12M Snap-In Lock Power Connectors are TÜV and UL certified and comply with the RoHS directive.

Features

  • Supports 90A by using 22mm2 cables
  • Quick and secure snap-in inertia lock
  • Safety design with finger protection
  • Crimp termination with a commercially available crimp tool
  • Keying and colored housings prevent miswiring
  • TÜV, UL certified
  • RoHS compliant

Specifications

  • 70A or 90A rated current options
  • 600VAC/DC rated voltage
  • -25°C to +105°C operating temperature range
  • 0.5mΩ maximum contact resistance (DC 1A)
  • 1000MΩ minimum insulation resistance (500VDC)
  • 3310VAC withstanding voltage for 1 minute
  • 30 times usage durability
  • Materials
    • UL 94V-0 PBT housing, red or black
    • UL 94V-0 PA terminal cover, black
    • Silver-plated copper alloy contact spring
    • Silver-plated copper contact
게시일: 2015-03-26 | 갱신일: 2025-11-06