Hirose Electric DF81 Board-to-Micro Coaxial Cable Connectors
Hirose Electric DF81 Series 0.4mm Pitch, Horizontal Mating, Board-to-Micro Coaxial Cable Connectors utilizes its 0.4mm pitch, to offer a space-saving design and a low height of 0.9mm in a single row connector. Designed to optimize transmission speeds, the DF81 series provides superior signal characteristics. Shielding capacity is increased by providing multiple grounding points.Hirose has expanded its DF81 Series-0.4mm Pitch, Board-to-Micro Coaxial Cable Connectors to include the 50P connector offerings.
Features
- Space-saving design
- High-speed transmissions
- Enhanced shielding
- Positive locking structure
- Excellent mating operation
- Accepts both micro coaxial cable and discrete wire
- Solder wicking prevention
- RoHS compliant, Halogen-free
Shielding
Positive Lock
Mating Operability
Recommended PCB Mounting Pattern
게시일: 2014-01-13
| 갱신일: 2025-07-01