Hirose Electric BM25 Hybrid Board-to-FPC Connectors

Hirose Electric BM25 Hybrid Board-to-FPC Connectors offer a low-profile design with the capability of a high current power supply with a rated current of 9A for power and 1A for signal. These connectors provide a stacking height of 0.7mm and a depth of 2.6mm with minimized contact resistance to facilitate power saving and multi-point clipping contacts for high reliability. The BM25 Hybrid Board-to-FPC Connectors feature an original metal guide structure for high robustness and a wide self-alignment range to allow a smooth mating operation.

Features

  • Low-profile design with the capability of high current power supply, suitable to connecting battery for a mobile device
  • Minimized contact resistance to facilitate power saving
  • Multipoint contact with clipping contacts for high reliability
  • Power up to 9A
  • Original metal guide structure for high robustness
  • Wide self-alignment range to realize a smooth mating operation
  • Integrally molded header and receptacle to prevent solder wicking
  • RoHS compliant and halogen-free

Specifications

  • Rated current
    • 9A for power contact
    • 1A for signal contact
  • 30VAC/DC rated voltage
  • -40°C to +85°C operating temperature range
  • Contact resistance
    • 5mΩ for the power contact
    • 30mΩ for the signal contact
  • 150VAC withstanding voltage for 1 minute
  • 1000MΩ or above insulation resistance (100VDC)
  • 10 cycle durability
  • 4 position (2 position for power + 4 position for signal)
  • 0.7mm stacking height x 2.6mm depth
  • Materials
    • Black, UL94V-0 LCP housing
    • Gold-plating over nickel under-plated copper alloy contacts and metal fittings
게시일: 2015-08-20 | 갱신일: 2025-10-28