Heyco HEYco-molded Liquid Tight Break-Thru Plugs
Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings. The HEYco-molded™ Liquid Tight Break-Thru Plugs from Heyco were designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.Features
- IP67/68 rating
- UL 635 certified
- Provides liquid-tight closure when used as a plug
- Locking fingers snap into holes with fingertip pressure
- Withstands a pushback force of greater than 35lbs
- For use in panels ranging in thickness from 0.5mm to 6.4mm
Specifications
- 12.7mm to 38.1mm (.500˝ to 1.500˝) mounting hole diameter range
- Nylon 6/6 and TPE materials
- HB flammability rating
- -40°C to +100°C temperature range
게시일: 2012-08-09
| 갱신일: 2023-04-25