HARTING Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.Features
- 9, 15, 25, 37, and 50 contacts, UL recognized
- Working current
- 7.5A maximum for turned contacts
- 6.5A maximum for stamped contacts
- 1kV test voltage
- ≥1.0mm clearance and creepage
- ≤10mΩ contact resistance
- -55°C to +125°C temperature range
- Thermoplastic resin moldings and hoods, glass-fiber filled (PBTP), UL 94-V0
- Copper alloy contacts
- Steel-plated metal shell
- Mating force
- 9 way ≤ 30N
- 15 way ≤ 50N
- 25 way ≤ 83N
- 37 way ≤ 123N
- 50 way ≤ 167N
View Results ( 766 ) Page
| 부품 번호 | 데이터시트 | 위치 수 | 접촉 젠더 | 종단 스타일 | 장착 각도 | 열 수 |
|---|---|---|---|---|---|---|
| 09662186500 | ![]() |
15 Position | Socket (Female) | IDC | Straight | 2 Row |
| 09651626813 | ![]() |
9 Position | Pin (Male) | Solder Pin | Right Angle | 2 Row |
| 09651616711 | ![]() |
9 Position | Pin (Male) | Solder Pin | Straight | 2 Row |
| 09663287700 | ![]() |
25 Position | Pin (Male) | IDC | Straight | 2 Row |
| 09652626816 | ![]() |
15 Position | Pin (Male) | Solder Pin | Right Angle | 2 Row |
| 09670007268 | ![]() |
Socket (Female) | Crimp | |||
| 09663226802 | ![]() |
25 Position | Pin (Male) | Solder Pin | Right Angle | 2 Row |
| 09651626810 | ![]() |
9 Position | Pin (Male) | Solder Pin | Right Angle | 2 Row |
| 09670504754 | ![]() |
50 Position | Socket (Female) | Solder | Straight | 3 Row |
| 09670505615 | ![]() |
50 Position | Pin (Male) | Solder Cup | Straight | 3 Row |
게시일: 2012-05-17
| 갱신일: 2023-04-12