Hammond Manufacturing 1489 Type 12 Mild Steel Pushbutton Enclosures

Hammond Manufacturing 1489 Series Type 12 Mild Steel Pushbutton Enclosures meet UL 508A standards and are designed to accept standard heavy-duty, oil-tight pushbuttons, switches, and pilot lights. These enclosures feature formed 14-gauge steel construction with smooth, continuously welded seams that provide protection from dirt, dust, oil, and water. Welded brackets provide for enclosure mounting, and the hinged cover is secured with captive, plated steel screws that fasten into threaded sealed walls. Hammond Manufacturing 1489 Series Type 12 Mild Steel Pushbutton Enclosures include a removable 14-gauge inner panel, a bonding stud on the door, and a grounding stud in the enclosure.

Features

  • Accepts standard heavy-duty, oil-tight pushbuttons, switches, and pilot lights
  • Provides protection from dirt, dust, oil, and water

Specifications

  • Construction
    • Formed 14-gauge steel
    • Smooth, continuously welded seams
    • Welded brackets for enclosure mounting
    • Continuously hinged cover with captive, plated steel screws
    • Oil-resistant gasket and adhesive
    • Weld nuts included for mounting inner panels
    • Removable 14-gauge inner panel is included
    • Bonding stud on door
    • Grounding stud in enclosure
  • Finish
    • Cover and enclosure are phosphatized and finished in ANSI 61 gray powder coating
    • Removable inner panel is finished in white panel coating
  • Standards
    • UL 508A Type 12
    • CSA Type 12
  • Compliance
    • NEMA Type 12
    • IEC 60529, IP54
게시일: 2024-05-03 | 갱신일: 2024-07-09