Hammond Manufacturing Eclipse Type 4 Mild Steel Enclosures with Window

Hammond Manufacturing Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures with Window enclose electrical and electronic equipment in wall-mount applications where viewing of component operation is necessary while maintaining protection ratings. The enclosures feature a hinge door with quarter-turn. Hidden hinges, attractive latching systems, and other styling features make Hammond Eclipse suitable for any high-tech equipment installation. A range of sizes and practical accessories make Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures a complete package.

Features

  • Construction
    • Formed 14- (24" x 24" and larger) or 16-gauge (24" x 20" and smaller) steel
    • Full-view UV-resistant polycarbonate window allows maximum viewing area of the inner panel
    • Smooth, continuously welded seams ground smooth
    • Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options
    • Formed lip on enclosure to exclude flowing liquids and contaminants
    • Door latches feature the added safety of a quarter-turn slot requiring the use of a tool for opening
    • Doors may be easily removed for modifications and are interchangeable
    • Seamless poured-in-place gasket
    • Collar studs are provided for mounting the inner panel
    • Includes hardware kit with panel mounting nuts and sealing washers for wall-mounting holes
    • Bonding stud is provided on the door and a grounding stud is installed in the enclosure
    • Hinges are constructed from 304 stainless steel
    • Hinge pins are stainless steel
    • Quarter-turn latches are zinc diecast with a black epoxy finish
  • Finish
    • Cover and enclosure are phosphatized and finished with a recoatable powder inside and out
    • Choice of ANSI 61 smooth gray (GY) or RAL7035 textured light gray (LG)
  • Standards
    • UL 508A Type 3R, 4, and 12
    • CSA Type 3R, 4, and 12
    • Mounting foot kit required to maintain UL/CSA external mounting requirements
    • Complies with
      • IEC 60529, IP66
      • NEMA Type 3R, 4, and 12
  • RoHS compliant

Videos

게시일: 2024-02-14 | 갱신일: 2024-07-09