Gumstix Jetson Nano Snapshot Board

Gumstix Jetson Nano Snapshot Board is an edge AI video capture device powered by the NVIDIA Jetson Nano running a Quad-core Arm® A57. Gumstix Jetson Nano Board controls up to 16 1080p 30fps video streams into a single unit.

Allowing for quick and easy communication, four Jetson Nano Boards are interconnected via a gigabit switch. NVIDIA Jetson Nano Boards and the switch can be remotely monitored and reset using the onboard ESP32 module. Each Jetson Nano supports up to four Raspberry Pi Camera Modules V2.

The Jetson Nano Snapshot Board is customizable for specific needs in Geppetto D2O. The Geppetto D2O allows users to add features or remove unused components with the ease of a drag-and-drop interface.

Features

  • 4x Jetson Nano vertical connectors
  • 16x 15-pin vertical camera Connectors
  • RJ45 jack with gigabit magnetics
  • Micro B USB plug for flashing and another for serial debugging
  • ESP32 for Jetson Nano, power, and switch management
  • Redundant Wi-Fi® backup connection for Ethernet failure
  • Serial debugging available via USB connector or network management

Specifications

  • Vertical cable orientation connector for Raspberry Pi camera
  • 10/100/1000 Base-T Ethernet
  • 7-Port (5xPHY + 2xRGMII) Gigabit ethernet switch
  • 802.11 b/g/n wireless communications
  • 128-core NVIDIA Maxwell™ architecture-based GPU
  • Quad-core Arm A57
  • 4GB 64-bit LPDDR4 RAM
  • Micro B USB Plug

Kit Contents

  • 1× Gumstix Jetson Camera Board
  • Key components
    • 1× RJ45 Jack with Gigabit Magnetics
    • 2× Micro B USB Plug
    • 1× 2.0mm 20V DC Power Jack
    • 2× FTDI FT232RQ USB UART Interface
    • 1× SMD Module, ESP32-D0WD, 32MBITS Flash, U.fl Connector
게시일: 2019-11-19 | 갱신일: 2023-04-13