Guerrilla RF GRF2012x Linear Gain Block Amplifiers
Guerrilla RF GRF2012x Linear Gain Block Amplifiers are broadband gain block amplifiers with low noise figures and industry-leading linearity designed for high-performance applications. These devices exhibit outstanding broadband NF, linearity over 700MHz to 3800MHz with a single match. The Guerrilla RF GRF2012x linear gain block amplifiers are internally matched to 50Ω at the input and output ports, needing only external DC blocks and a bias choke on the port. These devices operate at a 2.7V to 8V voltage range with a selectable Iddq range of 15 to 100mA for optimal efficiency and linearity. Typical applications include cellular booster (compensator) and linear driver amplifier.Features
- Flexible bias
- Internally natched to 50 Ω
- Process: GaAs pHEMT
- GRF2012W:
- Tested to AEC-Q100 grade 2
Specifications
- 9V supply voltage
- -40°C to 105°C operating temperature range
- -65°C to 150°C storage temperature range
Applications
- GRF2012:
- Small cells and cellular repeaters
- IF amplifier
- High-performance gain block
- GRF2012W:
- Cellular booster (compensator)
- Linear driver amplifier
Schematic Diagram
Application Notes
- Application Note GRF-AN1: Designing for Low Noise and Excellent Matching in Amplifier Applications
- Application Note GRF-AN2: Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss
- Application Note GRF-AN3: Capitalizing on the Design Flexibility of Common Footprint DFN-6 Packages
- Application Note GRF-AN4: Leveraging Differences in Packaging to Customize Amplifier Performance
- Application Note GRF-AN5: Customizing an Amplifier’s PSAT Output Level
- Application Note GRF-AN6: Proper Procedures for Powering Up and Powering Down an RF Amplifier
- Application Note GRF-AN7: Design Considerations for Ensuring Amplifier Stability
- Application Note GRF-AN8: Is Matching the LNA Input for ΓOPT Always Worth the Effort?
- Application Note GRF-AN9: Designing an Amplifier Lineup for SDARS Applications
- Application Note GRF-AN10: Designing a High Performance, Single-SAW SDARS Solution
Additional Resource
게시일: 2020-10-15
| 갱신일: 2024-04-23