GCT USB3190 Micro USB 2.0 Connector

GCT USB3190 Micro USB 2.0 Connector offers a 100VAC dielectric withstanding voltage, 30VAC voltage rating, and 10,000 cycles of durability. The USB3190 series features an innovative "in board mount" design that reduces the profile to 3.95mm. This connector has a 35N maximum mating force and 8N to 25N unmating force. GCT USB3190 Micro USB 2.0 Connector has a UL94V-0 plastic housing with a metallic shell and -30°C to +85°C operating temperature range.

Features

  • USB Micro B socket
  • Vertical orientation
  • SMT with TH shell stakes

Specifications

  • 1.8A current rating
  • 5 contacts
  • 3.95mm profile 
  • 30VAC voltage rating
  • 30mΩ max. contact resistance
  • 1000MΩ min. insulation resistance
  • 35N mating force
  • 100VAC dielectric withstanding voltage
  • 10,000 cycles of durability
  • -30°C to +85°C operating temperature range
게시일: 2021-01-29 | 갱신일: 2025-02-28