GCT MEM2052 MicroSD Memory Card Connector
GCT MEM2052 MicroSD Memory Card Connector is a next-generation low-profile microSD memory card connector with a push-push ejector mechanism. The connector has a profile height of 1.95mm and builds upon the long-term success of its predecessor MEM2051 microSD card connector. The MEM2052 connector features a card detection switch in a normally open configuration and an operating temperature between -25°C and +85°C. This microSD memory card connector offers enhanced specifications to support 10,000 mating cycles. Typical applications include portable electronics, alarm systems, security systems, and consumer electronics.Features
- Micro SD connector
- Push-push ejector style
- SMT contacts
- Low profile at 1.95mm
- Normally open card detection switch
- Shares a common footprint with successful MEM2051
- Tested to 10,000 mating cycles
- Operating temperature is from -25°C to 85°C
Applications
- Portable electronics
- Alarm systems
- Security systems
- Consumer electronics
- Smart metering
Dimensions
Additional Resources
게시일: 2023-03-03
| 갱신일: 2025-03-03