FURUNO GT-88 Multi-GNSS Timing Receiver
FURUNO GT-88 Multi-GNSS Timing Receiver is a stand-alone high-stability and high-accuracy complete GNSS receiver. This module is able to provide an accurate Pulse Per Second (PPS) signal with GNSS Position, Velocity, and Time (PVT) information through a serial communication channel. The GT-88 receiver module incorporates Dynamic Satellite Selection™, which is a new satellite signal selection algorithm developed by NTT. This GNSS timing receiver module is capable of achieving extremely high stability of 4.5ns (1σ) using a single band receiver. The key device inside is the latest eRideOPUS 7 monolithic GNSS receiver chip that contains an ARM9™ processor for signal-tracking/processing, high-performance integrated LNA, PLL-Synthesizer, Down-converter/ADC, and DSP. The GT-88 timing receiver permits GNSS antennas to be mounted more freely than ever before including wall mounting and window mounting installations.Features
- Concurrent reception of GPS/GLONASS/Galileo/QZSS/SBAS
- Makes it possible to achieve 5G-required performance
- High Stability of 4.5ns (1σ) using a single band GNSS timing receiver
- In conformity with G.8272 PRTC-A (TDEV/MTIE)
- Configurable frequency output (10Hz to 40MHz)
- GNSS antennas can be mounted on walls and windows of tall buildings
Applications
- Various communication and broadcasting applications:
- Time-Receiver Autonomous Integrity Monitoring (TRAIM)
- Single Satellite Tracking (SST)
- Multipath mitigation
- Anti-jamming and anti-spoofing
Specifications
Block Diagram
Typical Time Synchronization Performance
게시일: 2021-01-05
| 갱신일: 2024-09-05