Teledyne FLIR CM83 True RMS Power Clamp

Teledyne FLIR CM83 True RMS Power Clamp features METERLiNK® technology that wirelessly integrates electrical reading with METERLiNK-enabled FLIR thermal cameras. This clamp offers 600AAC/DC current, 1000VAC/DC voltage, and a 10kW to 600kW active power range. Teledyne FLIR CM83 True RMS Power Clamp includes a variable-frequency drive (VFD) mode that provides superior accuracy for working on VFD-controlled equipment.

Features

  • METERLiNK technology wirelessly integrates electrical reading with METERLiNK-enabled FLIR thermal cameras
  • Advanced power efficiency
  • Powerful worklights
  • BLUETOOTH® capability
  • VFD mode provides superior accuracy for working on VFD-controlled equipment
  • Auto power off

Specifications

  • 600AAC/DC current
  • 1000VAC/DC current
  • 600ACA inrush current
  • 10kW to 600kW active power range
  • 3.999mF max capacitance
  • 99.99kΩ max resistance
  • 20Hz to 9.999kHz frequency range
  • 32ft Bluetooth range
게시일: 2019-02-25 | 갱신일: 2023-12-29