Future Designs, Inc. (FDI) uEZGUI-1788 4.3" & 7.0" Instant GUI Touch Screens
Future Designs, Inc. (FDI) uEZGUI-1788 4.3" & 7.0" Instant GUI Touch Screens feature the NXP LPC1788 MCU and either a Sharp 4.3" TFT WQVGA LCD Panel or a Seiko 7.0" TFT WVGA LCD Panel, both with integrated touch screen. The NXP LPC1788 Cortex M-3 based microcontroller runs the open source uEZ® + FreeRTOS software platform.The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces.
The uEZ GUI boards also include 8MB of external SDRAM and 8MB of external NOR Flash. Future Designs, Inc. (FDI) uEZGUI-1788 Instant GUI 4.3" and 7.0" Touch Screen LCD Kits are each designed to be used as an "off-the-shelf" Graphical User Interface (GUI) or Human Machine Interface (HMI) in a variety of end customer applications. The miniature, self-contained design is well suited to embed directly into a user product
Features
- NXP LPC1788 CPU with 512KB internal Flash
- 8MB of SDRAM (opt to 16MB)
- 8MB of NOR FLASH (opt to 16MB)
- 2GB microSD Memory card
- USB device Mini-B for power and PC communications
- NV data storage via 2kB (4.3") or 4kb (7.0") internal EEPROM
- Internal real-time clock with supercap backup
- Speaker, 3-axis accelerometer, temperature sensor
- Mini-JTAG Debug connector
- External expansion via two I/O connectors for
- Serial Ports, UART, I2C, SPI, USB Host/Device
- RMII interface for Ethernet 10/100
Software
- uEZ® / FreeRTOS rapid development platform
- MicroSD card maps as USB Flash drive to the PC
- Rowley CrossWorks Compiler and Tool Suite
- Segger J-Link Lite JTAG for programming and debug
게시일: 2011-11-07
| 갱신일: 2022-03-11