Fastron 242418FP Non-Shielded SMD Chip Inductors
Fastron 242418FP Non-Shielded SMD Chip Inductors are cost-effective non-shielded inductors for power applications. The Fastron 242418FP compact (6.1mm x 6.2mm x 4.5mm) chokes feature a ferrite core and enameled copper wire, providing a high-rated current and low DC resistance (DCR). 242418FP Non-Shielded SMD Chip Inductors offer 5A maximum rated current and an inductance range of 1.2μH up to 1000μH with a tolerance of ±10% or ±20%. The lead-free terminals are pre-tinned for improved solderability. These devices operate over a -40°C to +150°C temperature range, which includes self-heating of the component. 242418FP is ideal for space-constrained filters or power applications, such as AC/DC converters, DC/DC converters, and LED drivers. These inductors serve applications in stationary or battery-powered systems.Features
- Non-shielded SMD chip inductor for power applications
- Compact design (6.1mm x 6.2mm x 4.5mm) is reliable and can be used as a cost-effective alternative to other SMD power inductors
- Designed with a ferrite core and enameled copper wire
- High-rated current and low DCR
- Lead-free terminals are pre-tinned for improved solderability
- AEC-Q200 compliant
- RoHS-compliant and halogen-free
Applications
- Power applications
- AC/DC and DC/DC converters
- LED drivers
- Filter designs
Specifications
- -40°C to +150°C operating temperature range (includes self-heating of the component)
- 1.2μH to 1000μH inductance
- ±10% or ±20% tolerance
- 5A maximum rated current
Dimensions (mm)
게시일: 2024-02-02
| 갱신일: 2025-02-18