Fairview Microwave TNC Female Connectors
Fairview Microwave TNC Female Connectors feature a solder attachment stub terminal and operate at frequency ratings of up to 11GHz. These connectors offer an excellent VSWR of 1.25:1 and a four-hole flange design that enables engineers to make external connections on product enclosures. Various rack- and panel-mount applications are suitable for these TNC female connectors from Fairview Microwave. Specifications include straight body geometry, a stub interface type, 50Ω impedance, and a maximum operating temperature rating of +165°C.
Features
- Straight body geometry
- Stub interface type
- Solder attachment
- Four-hole flange
Applications
- General-purpose testing
- Rack and panel mount
Specifications
- DC to 11GHz frequency range
- 1.25:1 VSWR
- 50Ω impedance
- Gold-plated beryllium copper contact
- Temperature ranges
- -55°C to +165°C (SC4241)
- -65°C to +165°C (SC4242)
Accessories
게시일: 2025-12-12
| 갱신일: 2026-01-13