Fair-Rite Cable Snap-Its
Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Features
- Easily accommodates round cables or bundled wires from 2.5mm to 25.4mm
- Suppresses differential or common-mode conducted EMI from 1Mhz into the GHz region
- Polypropylene cases meet the RoHS restrictions of hazardous substances and
- UL94 V-0 flammability rating
- Available in four ferrite material classes
Cable Snap-Its
Low Frequency - 200kHz to 30MHz (75 material)
Lower and Broadband Frequencies - 1MHz to 300MHz (31 material)
Broadband Frequencies - 25MHz to 300MHz (43 material)
Broadband Frequencies - 25MHz to 300MHz (43 material and 44 material)
Broadband Frequencies - 25MHz to 300MHz (economical 46 material)
Higher Frequencies - 200MHz to 1000MHz (61 material)