Ezurio Nitrogen95 SMARC® SOM i.MX 95 Evaluation Kits

Ezurio Nitrogen95 SMARC® SOM i.MX 95 Evaluation Kits enable users to rapidly prototype SMARC SOM-based applications. The kit includes a complete stand with a 7-inch touchscreen display, the Nitrogen95 SMARC featuring Sona NX611 Wi-Fi® 6 and BLUETOOTH® 5.4, all mounted on a universal SMARC carrier board that includes USB, Ethernet, audio, microSD, power supply, debug connectors, and more.

The Ezurio Nitrogen95 SMARC Evaluation Kits are delivered with industry-leading software and integration support, accelerating time to market.

Features

  • Advanced common carrier/development board with display, optional camera, audio, Ethernet, USB, PCI-Express, CAN, I2C, SPI, UART, and more
  • Up to three independent displays, tablet-class GPU, HW video encode/decode, AI accelerator, hardware image processing, and multi-camera support
  • Secure enclave and secure boot
  • Robust software, including Yocto Linux, Buildroot Linux, Android, Debian, or QNX for CortexA55s, FreeRTOS for Cortex-M7 and Cortex-M33
  • SMARC v2.2 compatible with built-in flexible 82mm x 50mm SMARC edge connector
  • Wi-Fi 6 and Wi-Fi 6E modules that include up to Bluetooth 5.4 and global radio certifications

Applications

  • Medical devices
  • Industrial HMI
  • Marine equipment
  • Test and measurement equipment
  • Industrial vision and camera systems
  • Smart commercial and industrial signage

Specifications

  • Powerful heterogenous multiprocessing with up to 1.8GHz 6x Cortex-A55 microprocessor, an 800MHz Cortex-M7 microcontroller, and a 333MHz Cortex-M33 microcontroller
  • High-performance graphics and display with up to three independent displays with resolutions up to 4K, tablet-class up to 64GFLOPS GPU, and hardware-accelerated video decode up to 4K60P
  • Advanced vision pipeline - support multiple cameras via dual MIPI-CSI with virtual channels, onboard image signal processor (500MP/s), video encode up to 4K60P
  • Dedicated AI Accelerator with high-performance edge AI via an integrated NXP eIQ® Neutron NPU, delivering up to two TOPS
  • High speed interfaces including dual PCI-Express Gen3 (8.0Gbps), USB 3.1 Gen1 (5Gbps), USB 2.0 (480Mbps), 2x Gb Ethernet (1Gbps), and 10Gb Ethernet (10Gbps)
  • Industrial Interfaces of UART, SPI, I2C, I2S, CAN-FD, GPIO, SDIO, and more
  • Software and board support options - Yocto Linux/Buildroot Linux/Android/QNX/Debian for Cortex-A55s, FreeRTOS for the Cortex-M7 and Cortex-M33
  • SMARC 2.2 standard form factor of 82mm x 50mm SMARC edge connector form factor includes onboard Ethernet PHYs
  • Assembled in the USA

Kit Contents

  • Nitrogen95 SMARC module
  • Universal SMARC carrier
  • Two mounting screws
  • Power supply 5V
  • Serial cable

Overview

Ezurio Nitrogen95 SMARC® SOM i.MX 95 Evaluation Kits
게시일: 2025-11-07 | 갱신일: 2025-11-25