Ezurio Nitrogen93 SMARC® Evaluation Kit

Ezurio Nitrogen93 SMARC® Evaluation Kit provides a platform for easy evaluation of NXP Semiconductor’s i.MX93 processor in the Nitrogen93 SMARC® System-On-Module (SOM). This evaluation kit features up to 1.7Ghz dual-core Cortex®-A55 MPU and 250MHz Cortex-MCU for powerful heterogeneous multiprocessing. The Nitrogen93 SMARC evaluation kit supports a 2Kp60 camera via a MIPI-CSI and high-performance edge AI via an integrated Arm® Ethos™-U65 microNPU, delivering up to 0.7TOPS. This evaluation kit supports high-speed interfaces, including two USB 2.0 (480Mbps) and two Gb Ethernet (1Gbps). Other industrial interfaces include UART, SPI, I2C, I2S, CAN-FD, GPIO, and SDIO. The Nitrogen93 SMARC evaluation kit also supports Yocto Linux, Buildroot Linux, Android, QNX, Debian for Cortex-A55s, and FreeRTOS for the Cortex-M33.

Features

  • Powerful heterogeneous multiprocessing
  • Graphics and display
  • Advanced vision pipeline
  • Dedicated AI accelerator
  • High-speed interfaces
  • Industrial interfaces
  • Software and board support options: Yocto Linux / Buildroot Linux / Android / QNX / Debian for Cortex-A55s, FreeRTOS for the Cortex-M33
  • 82mm x 50mm SMARC 2.2 standard form factor

Kit Contents

  • Nitrogen93 SMARC SOM based on i.MX 93
  • Sona NX611 Wi-Fi® 6 and BLUETOOTH® 5.4 based on IW611
  • 7-inch display with stand
  • SMARC carrier board
  • FlexPIFA Wi-Fi® and BLUETOOTH® antenna
  • Accessory cables

Specifications

  • 1x Cortex®-M33 core @ 250MHz (NXP i.MX 93) chipset (MCU)
  • 2x Cortex®-A55 cores @ 1.7GHz (NXP i.MX 93) chipset (MPU)
  • 2GB memory
  • 16Gb storage
  • 482.6mm x 311.2mm x 108mm
게시일: 2025-07-03 | 갱신일: 2025-10-07