Ezurio Veda SL917 Explorer Kit (453-00222-K1)

Ezurio Veda SL917 Explorer Kit (453-00222-K1) is a small-form-factor development and evaluation platform for the Veda SL917 SoC modules, which are based on the Silicon Labs SiWx917 chipset. The Veda SL917 modules include Wi-Fi® 6+BLUETOOTH® Low Energy v5.4 (BLE v5.4) wireless CPU subsystem. These modules comply with FCC, ISED, UKCA, RCM, MIC, KCC, NCC, SRRC, and BLUETOOTH® SIG approvals. The Veda SL917 NCP modules are used in applications such as smart homes, wireless security cameras, asset tracking, and HVAC controllers.

The Veda SL917 Explorer Kit (453-00222-K1) features a USB Type-C® interface, an on-board SEGGER J-Link debugger, two user-LEDs and two buttons, and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from MIKROE, SparkFun, Adafruit, and Seeed Studio.

Features

  • Veda SL917 SoC Wireless Module
    • High-performance 2.4GHz radio
    • 32-bit ARM® Cortex®-M4 with 180MHz maximum operating frequency
    • 8MB flash and 8MB External PSRAM
  • 2x User LEDs and push buttons
  • 20-pin 2.54mm breakout pads
  • mikroBUS socket
  • Qwiic connector
  • SEGGER J-Link on-board debugger
  • Virtual COM port
  • USB-powered

Applications

  • Industrial IoT sensors
  • Industrial wearables
  • Wireless security cameras
  • HVAC controllers
  • Smart homes
  • Asset tracking

Board Layout

Ezurio Veda SL917 Explorer Kit (453-00222-K1)

Block Diagram

Block Diagram - Ezurio Veda SL917 Explorer Kit (453-00222-K1)
게시일: 2025-02-06 | 갱신일: 2025-04-23