Espressif Systems ESP32-S3-DevKitC-1 Development Kit
Espressif Systems ESP32-S3-DevKitC-1 Development Kit is a powerful and flexible development tool built around the ESP32-S3 System-on-Chip (SoC), which features a dual-core 32-bit Xtensa® LX7 processor with integrated AI acceleration, Wi-Fi® 4 (2.4 GHz), and BLUETOOTH® 5 (LE) connectivity. Designed for Artificial Intelligence of Things (AIoT) applications, the ESP32-S3-DevKitC-1 supports advanced features such as voice recognition, image processing, and edge computing. The kit includes a USB Type-C® interface for power, programming, and debugging, along with an onboard USB-to-UART bridge and multiple GPIOs for peripheral integration. The board also supports external power inputs and offers both PCB and U.FL antenna options for flexible wireless performance. With a compact, breadboard-friendly design and robust wireless capabilities, the Espressif Systems ESP32-S3-DevKitC-1 is ideal for developing smart home devices, wearables, Human-Machine Interface (HMI) systems, and industrial automation solutions that require both connectivity and on-device intelligence.Features
- Built around the ESP32-S3 SoC that features a dual-core 32-bit Xtensa LX7 processor with integrated AI acceleration
- Equipped with an ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM2 MCU
- 2.4GHz Wi-Fi and Bluetooth 5 (LE) for robust wireless connectivity
- USB Type-C interface for power, programming, and debugging
- Onboard USB-to-UART bridge for easy serial communication
- Multiple GPIOs exposed via pin headers for peripheral interfacing
- Support for an external power supply via 5V and 3.3V pins
- Integrated PCB antenna or optional external antenna via U.FL connector
- Breadboard-friendly design for rapid prototyping
Applications
- AIoT
- Voice and speech recognition
- Smart home devices
- Wearables
- HMI
- Industrial automation
- Bluetooth LE applications
- Internet of Things (IoT) prototyping and development
Required Equipment
- USB 2.0 cable (standard-A to micro-B)
- Computer running Windows, Linux, or macOS
Resources
Overview
Block Diagram
게시일: 2025-05-30
| 갱신일: 2025-06-06