Espressif Systems ESP32-C5-WROOM-1/U Modules
Espressif Systems ESP32-C5-WROOM-1/U Modules are two general-purpose 2.4GHz and 5GHz dual-band Wi-Fi® 6 (802.11ax), BLUETOOTH® 5 (LE), Zigbee®, and Thread (802.15.4) devices. The robust pack of peripherals and high performance make the modules ideal for smart homes, industrial automation, healthcare, and consumer electronics. The Espressif Systems ESP32-C5-WROOM-1 features a PCB antenna. The ESP32-C5-WROOM-1U includes a connector for an external antenna. The ESP32-C5-WROOM-1/U offers a wide selection of module variants.Features
- Module that supports 2.4GHz and 5GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4)
- Built around the ESP32-C5 series of SoCs, a 32-bit RISC-V single-core microprocessor
- Flash up to 16MB
- Up to 22 GPIOs, a rich set of peripherals
- On-board PCB antenna or external antenna connector
Applications
- Smart home
- Industrial automation
- Health care
- Consumer electronics
- Smart agriculture
- POS machines
- Service robot
- Audio devices
- Generic low-power IoT sensor hubs
- Generic low-power IoT data loggers
- Wi-Fi + Bluetooth networking card
Specifications
- Wi-Fi
- 1T1R in 2.4GHz and 5GHz dual band
- Operating frequency: 2412MHz to 2484MHz, 5180MHz to 5885MHz
- IEEE 802.11ax-compliant
- 20MHz-only non-AP mode
- Uplink and downlink OFDMA to enhance connectivity and performance in congested environments for IoT applications
- Downlink MU-MIMO (multi-user, multiple input, multiple output) to increase network capacity
- Beamforming that improves signal quality
- Spatial reuse to maximize parallel transmissions
- Target wake time (TWT) that optimizes power saving mechanisms
- IEEE 802.11ac-compliant
- 20MHz bandwidth
- Downlink full-band MU-MIMO
- Fully compatible with the IEEE 802.11b/g/n protocol
- 20MHz and 40MHz bandwidth
- Data rate up to 150Mbps
- Wi-Fi Multimedia (WMM)
- TX/RX A-MPDU, TX/RX A-MSDU
- Immediate Block ACK
- Fragmentation and defragmentation
- Transmit opportunity (TXOP)
- Automatic Beacon monitoring (hardware TSF)
- Four virtual Wi-Fi interfaces
- Simultaneous support for Infrastructure BSS in Station mode, SoftAP mode, Station + SoftAP mode, and promiscuous mode
- Antenna diversity
- 802.11mc FTM
- CPU and on-chip memory
- ESP32-C5 embedded, 32-bit RISC-V single-core microprocessor, up to 240MHz
- 320KB ROM
- 384KB HP SRAM
- 16KB LP SRAM
- Bluetooth
- Bluetooth LE: Bluetooth Core 6.0 certified
- Bluetooth mesh 1.1
- High power mode (20 dBm)
- Direction finding (AoA/AoD)
- Periodic advertising with responses (PAwR)
- LE connection subrating
- LE power control
- 125Kbps, 500Kbps, 1Mbps, 2Mbps speeds
- LE advertising extensions and multiple advertising sets
- Allow devices to operate in Broadcaster, Observer, Central, and Peripheral roles concurrently
- Integrated Components on Module
- 48MHz crystal oscillator
- SPI flash
- Antenna Options
- ESP32-C5-WROOM-1 - on-board PCB antenna
- ESP32-C5-WROOM-1U - external antenna via a connector or module pins
- Operating Conditions
- 3.0V to 3.6V operating voltage/power supply
- –40°C to +85°C operating ambient temperature
Series Comparison
Block Diagrams
Package Styles
게시일: 2025-10-23
| 갱신일: 2025-10-30