Espressif Systems ESP32-PICO-KIT-1 Development Board
Espressif Systems ESP32-PICO-KIT-1 Development Board is based on the ESP32-PICO-V3 System-in-Package (SiP) module with complete Wi-Fi and BLUETOOTH® functionalities. Enabling the exploration of the ESP32 performance, this board features a USB-to-UART Bridge circuit that allows developers to connect the board to a computer’s USB port for flashing and debugging.Features
- Standard ESP32-PICO-V3 module soldered to the ESP32-PICO-KIT-1 board. The complete ESP32 system on a chip (ESP32 SoC) has been integrated into the SiP module, requiring only an external antenna with a matching LC network, decoupling capacitors, and a pull-up resistor for EN signals to function properly.
- 3.3V to 5V low dropout voltage regulator (LDO)
- CP2102N, single-chip USB-to-UART bridge that offers up to 3Mbps transfers rates
- USB interface for the power supply of the board as well as the communication interface between a computer and the board
- 5V power-on LED, red LED that turns on when power is supplied to the board
- All the pins on ESP32-PICO-V3 are broken out into pin headers. Users can program the ESP32 to enable multiple functions, such as PWM, ADC, DAC, I2C, I2S, SPI, etc.
- BOOT button, holding down BOOT and then pressing EN initiates Firmware Download mode for downloading firmware through the serial port
- RESET button (EN button)
Required Equipment
- 1x ESP32-PICO-KIT-1
- 1x USB 2.0 A-to-Micro B cable
- 1x computer running Windows, Linux, or macOS
Block Diagram
Overview
Additional Resources
게시일: 2023-10-10
| 갱신일: 2023-11-01