EPCOS Logo

EPCOS P13 Series
Inrush Current Limiting NTC Thermistors

EPOCS' P13 Series offers Inrush Current Limiting NTC Thermistors. The P13 Series features a 13mm diameter thermistor disk with a UL 94 V-0 flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm lead spacing. This series provides high electrical stability with a resistance range from 3 to 25Ω (R25) and resistance tolerance of ±20%. Designed for high power currents from 2.5 to 7A in the temperature range between -40°C and 150°C, the EPCOS P13 Series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.

Features
  • Black coated thermistor disk
  • Coating material flame retardant to UL 94 V-0
  • Kinked leads of tinned copper wire
  • Lead spacing 7.5 mm
  • Manufacturer's logo, NTC and resistance value stamped on in white
  • High stability of electrical characteristic

Applications
  • For peripheral communication equipment, e.g. in switch-mode power supplies

EPCOS P13 Series NTC Thermistor Dimensional Drawing

EPCOS P13 Series NTC Thermistors Technical Data

EPCOS P13 Series NTC Thermistors Electrical Specifications

EPCOS P13 Series NTC Thermistors Reliabilty Data

  • EPCOS
  • Circuit Protection
게시일: 0001-01-01 | 갱신일: 0001-01-01