EPCOS / TDK B781x8E BC+ RF Chokes

EPCOS / TDK B781x8E BC+ RF Chokes feature high rated current (640mA to 7300mA), high saturation behavior, and high self-resonance frequency. EPCOS / TDK B78148E RF chokes feature terminals radially bent to 5mm lead spacing while B78108E RF chokes feature terminals with central axial leads.

Features

  • BC chokes
  • 0.1μH to 100μH rated inductance
  • 640mA to 7300mA rated current
  • -55ºC to +125ºC temperature range
  • High saturation behavior
  • High self-resonance frequency
  • Suitable for wave soldering
  • RoHS-compatible
  • Construction
    • Ferrite drum core
    • Enamel copper wire winding
    • Flame-retardant lacquer coating
  • Terminals
    • Radially bent to 5mm lead spacing (B78148E)
    • Central axial leads (B78108E)
    • Copper base material
    • Electroplated with nickel and pure tin

Applications

  • DC-DC converters
  • Filtering of supply voltage and battery charger (electromagnetic interference)
  • RF blocking and filtering
  • Decoupling and interference suppression
  • Telecommunications
  • LED and energy-saving lamps
  • Solar LED lamps
  • Entertainment electronics
게시일: 2015-06-22 | 갱신일: 2023-10-10