Eaton Electronics UL Listed Fuses

Eaton Electronics UL Listed Fuses are certified for use as individual components and do not need to be certified as part of an assembly. Agency testing is not required if designers use a UL Listed fuse. Eaton offers a variety of UL fuses for use in switch panels and control circuits.

Features

  • UL Listed products are certified for use as individual components and do not need to be certified as part of an assembly
  • Agency testing is not required if a UL Listed fuse is used
  • Replace the fuses on an application with UL Listed fuses

Applications

  • Switch panels
  • Control circuits

Application Examples

Application Circuit Diagram - Eaton Electronics UL Listed Fuses
게시일: 2025-04-02 | 갱신일: 2025-04-10