Eaton Electronics NRSE Leaded NTC Thermistors
Eaton Electronics NRSE Leaded NTC Thermistors are epoxy-coated thermistors that support temperature measurement in radial termination. These thermistors feature a 1Ω to 470kΩ resistance range, fast response times to quickly change measured resistance, and multiple tolerances available to optimize accuracy and cost. The NRSE leaded NTC thermistors also feature tinned CCS, 0.30mm enameled lead wire configuration, and operate between -30°C to 105°C temperature range. These Eaton Electronics NRSE thermistors are used in applications such as medical appliances, imaging systems, smart meters, energy storage, thermometers, process control, and motor control.Features
- Epoxy coated
- Temperature measurement in radial termination
- Fast response times to quickly change measured resistance
- Multiple tolerances to optimize accuracy and cost
- Tinned CCS and 0.30mm enameled lead wire configuration
- -30°C to 105°C operating temperature range
- 1Ω to 470kΩ resistance range
- 2mm bead/head size
Applications
- Household appliances
- Factory automation
- Smart grid controllers
- Imaging systems
- Medical appliances
- Thermometers
- Process control
- White goods
- Smart meters
- Energy storage
- Inverters and UPS systems
- Thermostats
- HVAC/R
- Motor control
- Power converters
게시일: 2022-07-29
| 갱신일: 2024-10-10