Eaton Electronics MPIA25-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA25-V2 automotive grade miniature power inductors offer high current carrying capacity and rugged flexible construction in a low-profile (1.05mm and 1.25mm height) package. Eaton Electronics MPIA25-V2 inductors are AEC-Q200 qualified and offer self-resonant frequency (SRF) greater than 25MHz. This miniature power inductor series offers a 0.33µH to 4.7µH inductance range and a 1.2A to 7.5A current range. Applications include body electronics, advanced driver assistance systems, infotainment, and cluster electronics.

Features

  • AEC-Q200 qualified
  • High current carrying capacity in a compact standard 1008 (2520 metric) footprint
  • Magnetically shielded, Low EMI
  • Rugged construction
  • Self-resonant frequency (SRF0 greater than 25MHz)
  • Inductance range from 0.33µH to 4.7µH
  • Current range from 1.2A to 7.5A
  • 2.7mm x 2.2mm footprint surface-mount package in 1.05mm and 1.25mm heights
  • Moisture Sensitivity Level (MSL) 1

Specifications

  • -40°C to +125°C component storage temperature range
  • -40°C to +125°C operating temperature range
  • J-STD-0020 compliant solder reflow temperature
  • Halogen and lead free, RoHS compliant

Applications

  • Body Electronics
    • Central body control module
    • Vehicle access control system
    • Headlamps, tail lamps, interior lighting, and LED lighting
    • Doors, window lift, and seat control
  • Infotainment and Cluster Electronics
    • Active Noise Cancellation (ANC)
    • Audio subsystem: head unit and trunk amp
    • Digital instrument cluster
    • In-vehicle infotainment (IVI) and navigation
  • Advanced Driver Assistance Systems
    • 77GHz radar system
    • Basic and smart surround, and rear and front view camera
    • Adaptive Cruise Control (ACC)
    • Automatic parking control
    • Car black box system

Dimensions: mm

Mechanical Drawing - Eaton Electronics MPIA25-V2 Automotive Miniature Power Inductors
게시일: 2018-10-22 | 갱신일: 2024-10-09