Eaton Electronics HV 2.7V Supercapacitors
Eaton Electronics HV 2.7V Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing electrochemical double-layer capacitor (EDLC) construction. The capacitors feature low ESR for high power density with environmentally friendly materials for a Green power solution. The series has a capacitance range of 1.0F to 100F, a maximum working voltage of 2.7V, and a temperature range of -40°C to +85°C. The HV 2.7V Supercapacitors are ideal for backup power, pulse power, and hybrid power systems.Features
- Ultra-low ESR for high power density
- UL recognized
- 1.0F to 100F capacitance range
- 2.7V maximum working voltage
- -10% to +30% tolerance
- -40°C to +85°C extended temperature range
Applications
- Electric, gas, and water smart meters
- Controllers
- RF radio power
- Solar capture
- Storage servers
- Pulse power
- Backup power
Additional Resource
게시일: 2020-06-01
| 갱신일: 2024-10-08