Eaton Electronics AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses
Eaton Electronics AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses are automotive grade fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint. These fuses incorporate up to 500VAC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The AHCA/AHC5A/AHCFA high-voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses are available in cartridge, axial lead, and PCB terminal mount versions. Typical applications include onboard power conversion (Inverter/OBC/PDU) for xEVs, stationary EV charging stations, single-phase and 3-phase UPS, energy storage, and battery management systems.Features
- High-voltage ceramic tube fuses
- Automotive grade qualified
- Compact 3AB footprint:
- 6.3mm x 32mm (¼” x 1 ¼”)
- Fast-acting performance
- Up to 500VAC rating
- Cartridge and axial lead versions are available
- Very high interrupting ratings to help safely protect against dangerous high fault currents
Applications
- On-board power conversion (Inverter, OBC, and PDU) for xEVs
- Stationary EV charging stations
- Single-phase and 3-phase UPS and VFD (VAC input for rectifier and VDC input/battery)
- Industrial control panels and UL508A panel shops
- Energy storage and battery management systems
- High voltage power conversion (AC/DC, AC/AC, DC/DC, and DC/AC)
Dimensions
게시일: 2023-02-02
| 갱신일: 2025-07-01