E-Switch PV6 Wired 16mm Anti-Vandal Switches
E-Switch PV6 Wired 16mm Anti-Vandal Switches feature 300mm long wire leads. The wires eliminate in-house labor or second source assembly, which also reduces lead time and cost. The series offers non-illuminated and illuminated dot or ring lens styles and a range of illumination colors, including RGB and bicolor. These robust switches deliver 1 million mechanical life cycles and 50,000 electrical life cycles. E-Switch PV6 Wired 16mm Anti-Vandal Switches have a 16mm diameter panel cutout and IP65 protection. Typical applications include audio / visual, consumer and commercial appliances, industrial controls, medical / dental equipment, security devices, kiosks for vending and ticket dispensers, and dashboards on off-road vehicles and watercraft.Features
- Switches with 300mm long wire leads
- Eliminates in-house labor or second source assembly
- Reduces lead time and cost
- 16mm diameter panel cutout
- Single, bicolor, and RGB LED options
- Dot or ring illumination available
- Variety of actuator styles
- Options include illuminated ring with power symbol graphic or laser-etched power symbol graphic
- Pilot indicator available
Applications
- Audio / Visual
- Consumer and commercial appliances
- Industrial controls
- Medical / Dental equipment
- Security devices
- Kiosks
- Dashboards on off-road vehicles and watercraft
Specifications
- 2A, 48VDC electrical rating
- Illumination base rating
- Red, yellow, and orange – 20mA 1.8V
- Blue, green, and white – 20mA 2.8V
- 1 million mechanical life cycles
- 50,000 electrical life cycles
- 50mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 2000VAC dielectric strength
- -20°C to +55°C operating / storage temperature range
- 1.80mm (non-illuminated) and 2.20mm (illuminated) travel
- IP65 protection
- Off-(On), SPST contact arrangement
- 400gf actuation force
- 1mm to 10mm panel thickness
- 5Nm to 14Nm mounting nut torque
Videos
게시일: 2021-12-03
| 갱신일: 2022-03-11