Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor Diodes
Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor (TVS) Diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 220V to 550V. These SMD transient voltage suppressor diodes feature offer a peak pulse power of 1500W (10/1000µs waveform). The 1.5SMCx SMD TVS diodes feature swift response times. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5SMCx SMD transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.Features
- Uni- and bi-directional versions
- 1500W peak pulse power (10/1000µs waveform)
- 220V to 550V breakdown voltage range (VBR)
- Fast response times
- Built with UL 94V-0 case materials
- Compliant with RoHS, REACH, and conflict minerals
Applications
- ESD protection
- Commercial-grade
- Over-voltage protection
- Free-wheeling diodes
Additional Resources
Videos
Dimensions
게시일: 2022-03-17
| 갱신일: 2023-07-25