Diodes Incorporated HX31 Seam-Sealed Crystal Clock Oscillator

Diodes Incorporated HX31 3.2 x 2.5mm Seam-Sealed Crystal Clock Oscillators feature nominal frequencies of 24.545452 to 33MHz and frequency stability of ±25 to ±50ppm. Supply voltage is 2.8 or 3.3V and supply current is 20mA maximum (output enabled) or 100µA (output disabled). HX31 has an operating temperature range of -40°C to +105°C.

Features

  • 24.545452MHz to 33MHz nominal frequencies
  • ±25ppm to ±50ppm frequency stability
  • 2.8V or 3.3V supply voltage
  • -40°C to +105°C operating temperature range
  • Supply current
    • 20mA maximum (output enabled)
    • 100µA maximum (output disabled)
게시일: 2015-10-28 | 갱신일: 2022-03-11