Diodes Incorporated AH1889 Unipolar Hall Effect Switch IC
Diodes AH1889 is a high sensitivity dual output Unipolar Hall effect IC that can detect either a North or South pole independently and switch one of its two outputs with internal pull-up and pull-down capability. The AH1889 is mainly designed for low voltage applications that require a quick response time and can operate over the supply voltage of 1.65V to 3.6V. To minimize PCB space AH1889 outputs have internal pull up and pull down capability and is packaged in a small low profile SOT553 package. A South pole of sufficient strength will turn OUTPUT1 on and a North pole of sufficient strength with turn on OUTPUT2. While the magnetic flux density (B) perpendicular to the package is larger than operate point Bops or Bopn, the appropriate output will be turned on (pulled low), the output is held until B is lower than the release point Brps or Brps, then turned off (high). The outputs will be turned off and will remain off when there is no magnetic field.Features
- Two Monolithic Unipolar Hall Effect Sensor Switch
- Operation with a South Pole (OUTPUT1)
- Operation with a North Pole (OUTPUT2)
- Chopper Stabilized Design Provides:
- Superior Temperature Stability
- Extremely low Switch-Point Drift
- Enhanced immunity to physical stress
- Supply Voltage of 1.65V to 3.6V
- Quick Response Time Without Sleep Mode
- Good RF Noise Immunity
- -40°C to +85°C Operating Temperature
- ESD (Human Body Model) >4kV
- Small and Low Profile SOT553 package
Applications
- Position and proximity detection for consumer, office equipment, and industrial applications
- Open and close detect switches for home appliances
- Door, lids, tray position detect switches
- Magnetic field direction detection
- Contact-less switches for consumer and industrial applications
게시일: 2014-05-28
| 갱신일: 2022-03-11