Digital View
Digital View has been a leading supplier of LCD controller boards for over 25 years for all types of LCD display applications, including in harsh environments. The company's extensive product range supports LCD panels of all resolutions from 640x480 and higher up to 4K, as well as all types of panel interfaces such as LVDS, V-by-One, eDP, TTL, and MIPI. Digital View's controller boards and related accessories meet the specialist needs of applications in defense, aircraft, marine, medical, industrial, transport, digital signage, and most likely anywhere else a display is used. The controller board product range is also expanding to include epaper displays from E Ink.
다음 회사의 주요 제품: Digital View
SVX-1920-PRO LCD Controller Board
Designed for video signals up to 1080p/60 and LCD panel resolutions up to 1920 x 1920.
HX-2560-SDI LCD Controller Board
Advanced controller for video signals up to 2560 x 1600 and LCD panel resolutions up to 2560 x 1600.
LCD Controller Boards
Compact and fully buffered general purpose controllers for LCD panels up to 1920 x 1200 resolution.
High Resolution & Multi-Purpose LCD Controllers
Fully buffered LCD controllers with advanced features and extensive command sets.