Digilent ZedBoard Zynq-7000 Development Board
Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.Features
- Xilinx Zynq-7000 AP SoC XC7Z020-CLG484
- Dual-core Arm Cortex™-A9
- 512MB DDR3
- 256MB Quad-SPI Flash
- 4GB SD card
- Onboard USB-JTAG Programming
- 10/100/1000 Ethernet
- USB OTG 2.0 and USB-UART
- Analog Devices ADAU1761 SigmaDSP® Stereo, Low Power, 96kHz, 24-Bit Audio Codec
- Analog Devices ADV7511 High-Performance 225MHz HDMI Transmitter (1080p HDMI, 8-bit VGA, 128x32 OLED)
- PS & PL I/O expansion (FMC, Pmod, XADC)
Applications
- Video processing
- Reconfigurable computing
- Motor control
- Software acceleration
- Linux/Android/RTOS development
- Embedded arm processing
- General Zynq-7000 AP SoC prototyping
Kit Contents
- ZedBoard 7020 baseboard
- Custom Digilent cardboard box with protective foam
- 12V AC/DC power supply (US & EU adapters - UK plug adapter not included)
- 4GB SD Card
- USB A to micro-B cable
- Male Micro-B to Female Standard-A USB adapter
- Getting Started Guide
게시일: 2019-07-05
| 갱신일: 2025-08-01