Digilent MCC 118/128 Voltage DAQ HAT for Raspberry Pi
Digilent MCC 118/128 Voltage DAQ HAT for Raspberry Pi feature eight channels of analog voltage measurement for Raspberry Pi-based data acquisition systems. Each device has a maximum sample rate of 100kS/s for taking single point or waveform voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi - providing up to 64 channels of data and a maximum throughput of 320 kS/s. The MCC 118 features 12-bit resolution and 8 SE analog inputs with a +/-10V input range. MCC 128 features 16-bit resolution and 8 SE/ 4 DIFF analog inputs with the following input ranges (+/-10 V, +/-5 V, +/-2 V, +/-1 V).Features
- MCC 118:
- 8 SE 12-bit voltage inputs
- 100kS/s max sample rate (320kS/s aggregate for stacked boards)
- +/-10V input range
- Onboard sample buffers allow high-speed acquisition
- External scan clock I/O
- External digital trigger input
- Screw terminal connections
- MCC 128:
- 8 SE/4 DIFF 16-bit voltage inputs
- 100kS/s max sample rate (320kS/s aggregate for stacked boards)
- Multiple input ranges (+/-10V, +/-5V, +/-2V, +/-1V)
- Onboard sample buffers allow high-speed acquisition
- External scan clock
- External digital trigger input
- Screw terminal connections
Kit Contents
- One MCC DAQ HAT (choose between MCC 118 and MCC 128)
- 2x20 Header connector (plugs into the 40-pin GPIO connector on the Pi board)
- Jumpers (3)
- Standoffs (4)
- Screws (4)
- Nuts (4)
- Printed insert: Getting Started with MCC DAQ HATs
- MCC packaging assembly/foam, etc.
게시일: 2021-09-28
| 갱신일: 2022-03-11