Digilent Genesys 2 Kintex®-7 FPGA Development Board

Digilent Genesys 2 Kintex®-7 FPGA Development Board is an advanced, high-performance, ready-to-use digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. The Genesys 2 Development Board also features fast external memories, high-speed digital video ports, and a wide suite of expansion options, making the Genesys 2 well suited for data and video processing applications. A host of built-in peripherals, including Ethernet, audio, and USB 2.0, allow a broad range of other applications.

The Genesys 2 can be programmed from various sources, like a USB thumb drive, microSD, the on-board non-volatile Flash, or the on-board USB-JTAG programmer circuit. The Genesys 2 is compatible with the Xilinx Vivado® Design Suite as well as the ISE toolset, which includes ChipScope and EDK. Vivado comes with all the required cable drivers, so no separate installation is required.

Features

  • Xilinx Kintex-7™ FPGA (XC7K325T-2FFG900C)
  • 50,950 logic slices (from Genesys up 7x), each with four 6-input LUTs and eight flip-flops
  • Close to 16Mbits of fast block RAM (up 7x)
  • Ten clock management tiles, each with a phase-locked loop (PLL)
  • 840 DSP slices (up 17x)
  • Internal clock speeds exceeding 450MHz
  • On-chip analog-to-digital converter (XADC)
  • Up to 10.3125Gbps gigabit transceivers
  • 1800Mbps DDR3 data rate with 32-bit data width
  • Commercial -2 speed grade
  • Fully bonded 400-pin FMC HPC connector
  • USB-UART Bridge
  • Eight user switches and six buttons
  • OLED display
  • VGA connector
  • Pmod for XADC signals
  • Two four-lane DisplayPort connectors
  • HDMI Sink and HDMI Source
  • 10/100/1000 Ethernet PHY
  • 1GiB 1800Mt/s onboard DDR3
  • USB 2.0 Host/Device/OTG PHY
  • Digilent Adept USB port for programming and data
  • Ten GTX lanes are available in the FMC connector
  • Micro SD card connector
  • Audio codec with four 3.5mm jacks
  • Serial Flash
  • Five Pmod ports
  • USB HID Host for mice, keyboards, and USB MSD Host for storage
  • Board dimensions: 5.8" x 6.8" (14.732cm x 17.272cm)

Applications

  • Digital signal processing
  • Data processing

Kit Contents

  • Genesys 2 Kintex-7 FPGA
  • Digilent custom cardboard box with protective foam
  • USB A to Micro-B programming cable
  • 12V, 3A wall power supply with US and EU adapters (UK plug adapter not included)
  • Vivado Design Suite Voucher (limited-time offer)

Videos

Board Layout

Digilent Genesys 2 Kintex®-7 FPGA Development Board
게시일: 2020-01-17 | 갱신일: 2024-04-19