Digilent Arty A7-100T Development Board
Digilent Arty A7-100T Development Board is a ready-to-use development platform designed around the Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx®. This development board is designed specifically to be used as a MicroBlaze soft processing system. The Arty A7-100T development board provides adaptability and a flexible processing platform when used as a MicroBlaze. This development board is bound to multiple sets of processing peripherals. The Arty A7-100T development board features a communication powerhouse chock-full of UARTs, SPIs, I2Cs, and an Ethernet MAC. This development board also features a precise timekeeper with twelve 32-bit timers.The Arty A7-100T Development Board is fully compatible with the high-performance Vivado® design suite. This development board is supported under the free WebPACK™ license and the designs can be implemented at no additional cost. This free license includes the ability to create MicroBlaze™ soft-core processor designs.
Features
- 256MB DDR3L RAM with a 16-bit bus @ 667MHz
- 16MB Quad-SPI flash memory
- Universal Serial Bus-Joint Test Action Group (USB-JTAG) programming circuitry
- Powered from USB or any 7V to 15V power source
Specifications
- Xilinx Artix-7 FPGA:
- 15,850 slices, each containing four 6-input LUTs and 8 flip-flops
- 607.5KB of fast block RAM
- 6 clock management tiles (CMTs), each with a phase-locked loop and mixed-mode clock manager
- 240 Digital Signal Processing (DSP) slices
- 65,200 Flip-Flops
- Internal clock speeds exceeding 450MHz
- On-chip analog-to-digital converter (XADC)
- Programmable over JTAG and Quad-SPI flash memory
- System connectivity:
- 10Mbps/100Mbps Ethernet
- USB-UART bridge
- Interaction and sensory devices
- 4 switches
- 4 buttons
- 1 reset button
- 4 LEDs
- 4 RGB LED
- Expansion connectors:
- 4 Pmod connectors
- Arduino/ChipKit shield connector
Additional Resources
Board Layout
Block Diagram
게시일: 2018-10-24
| 갱신일: 2022-09-12