Renesas / Dialog DA14680/DA14681 SmartBond™ ICs

Renesas / Dialog DA14680/DA14681 SmartBond™ ICs manage multisensor arrays, enable always-on sensing, and save power. An integrated Power Management Unit (PMU) is comprised of system power rails, a battery charger, and a fuel gauge. The PMU supports rechargeable batteries natively and can power a complete wearable system.

Create next-generation BLUETOOTH® low energy (BLE) solutions without compromising functionality or battery life. The DA14680/DA14681 are single-chip solutions that provide connectivity for rechargeable devices. These devices include smart home and other emerging Internet of Things (IoT) devices. The DA14680/DA14681 has high performance, low power consumption, and a small footprint to lower system costs. 

The ICs are highly integrated solutions that support the Bluetooth 4.2 standard. An ARM® Cortex™ M0 processor delivers flexible processing power. The processor is available with various embedded memory options. The processor enables the management of multisensor arrays and always-on sensing.

The integrated PMU can efficiently power up to three external devices in addition to an on-chip charger and fuel gauge. These additional devices allow the DA14680/DA14681 to recharge batteries over a USB interface. A dedicated hardware crypto engine delivers banking-level security with end-to-end encryption to safeguard personal data.   

DA14680/DA14681 is the second member of a device family that includes the popular ultralow-power DA14680/DA14681. In addition to the device's functionalities, DA14680/DA14681 delivers unparalleled flexibility. The DA14680/DA14681 offers an external memory interface to expand code execution space.

 

 

Features

  • 32-bit ARM® Cortex®-M0 microcontroller:
    • Low power consumption, just 30μA/MHz
    • Dynamically controllable clock frequency from 32kHz up to 96MHz
    • Delivers up to 84 Dhrystone MIPS
    • 4-way associative cache controller with 16kB cache RAM memory
  • Flexible memory architecture:
    • 64kB OTP
    • 128kB Data SRAM
    • 16kB Cache SRAM
    • 128kB ROM
    • Execution from external QSPI FLASH up to 32MB
    • Integrated PMU:
      • Integrated Buck DC-DC converter (1.7V-4.75V)
      • Three power supply pins for external devices
      • Supports Li-Polymer, Li-Ion, coin cells, NiMH and alkaline batteries
      • Charger (up to 5.0V) with programmable curves
      • High accuracy state-of-charge fuel gauge
      • Programmable threshold for brownout detection
      • USB charge detection and protection
    • Outstanding RF performance
    • 0dBm output power
    • -93dBm sensitivity
    • Integrated balun
    • 50Ω matched single-wire antenna interface
    • 3.4/3.1mA Tx/Rx at 3V
    • Best-in-class 93dBm link budget
    • Coexistence interface for multi-radio systems
  • Supports the full Bluetooth 4.2 features
  • Dedicated application processor hardware encryption engine
  • Smallest system size
  • Lowest system cost
  • High-security levels
  • Lowest power consumption
  • Available packages:
    • AQFN60
    • WL-CSP53
  • Extensive selection of digital and analog interfaces
    • 37 (AQFN) or 21 (WL-CSP) general purpose I/Os with programmable voltage levels
    • Quad-SPI FLASH interface
    • Two UARTs, one with hardware flow control
    • Two SPI+™ interfaces
    • Two I²C bus interfaces at 100kHz, 400kHz
    • Three-axis capable Quadrature Decoder
    • PDM interface with HW sample rate converter (2 mics or 2 speakers)
    • I²S/PCM master/slave interface up to 8 channels
    • Keyboard scanner with de-bouncing
    • Infrared (IR) interface (PWM)
    • USB Full Speed (FS) device interface
    • 8-channel 10-bit ADC with averaging capability achieving 11.5 ENOB
    • Three matched white LED drivers
    • Temperature sensor

Applications

Renesas / Dialog DA14680/DA14681 SmartBond™ ICs

            •   Multi-sensor wearable devices:                                                                  •   Voice-controlled remote controls
                    ◦   Fitness/activity trackers                                                                     •   Toys and gaming modules
                    ◦   Sport watches                                                                                   •   Consumer appliances
                    ◦   Smartwatches                                                                                   •   Industrial automation 
            •   Virtual reality                                                                                            •   Apple HomeKit
            •   Smart home                                                                                             •   Rechargeable keyboards

Videos

Block Diagram

Block Diagram - Renesas / Dialog DA14680/DA14681 SmartBond™ ICs
게시일: 2016-08-09 | 갱신일: 2023-06-01