Dialight 3mm & 5mm Bi-Color LEDs

Dialight 3mm and 5mm Bi-Color LEDs are discrete through-hole LEDs that are available in a variety of viewing angles. These bi-color round LEDs include red/yellow-green, red/green InGaN, and yellow/green single color options. The 3mm and 5mm bi-color LED combinations provide flexible lighting solutions within a single package. These bi-color LEDs with a three-leaded design allow independent control of each color. The 3mm and 5mm bi-color LEDs reduce component count and save board space. These LEDs operate at a wide operating temperature range of -40°C to 85°C. The 3mm and 5mm LEDs are RoHS compliant. These bi-color LEDs are suitable for network and communication equipment indicators, arcade and gaming equipment, instrumentation, industrial control panels, equipment status indicators, security systems, alarms, and illuminated switches.

Features

  • Available in 3mm and 5mm package sizes
  • Bi-color combinations:
    • Red/yellow-green
    • Red/green InGaN
    • Yellow/green
  • -40°C to 85°C wide operating temperature range
  • 25°, 40°, 60°, and 80° variety of viewing angles
  • Three-leaded design for bi-color LEDs allows independent control of each color
  • RoHS complaint

Applications

  • Industrial control panels and equipment status indicators
  • PCB and electronic equipment status indicators
  • Power supply and charger status indicators
  • Network and communication equipment indicators
  • Digital readouts and signal arrays
  • Instrumentation and measurement devices
  • Security systems and alarms
  • Illuminated switches and buttons
  • Vending machines and point-of-sale terminals
  • Arcade and gaming equipment
  • Transportation dashboards and control panels
게시일: 2025-04-22 | 갱신일: 2025-05-12